NTN N209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 698-285
- Mfr. Part No.:
- N209
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,495.25
(exc. VAT)
PHP8,394.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,495.25 |
*price indicative
- RS Stock No.:
- 698-285
- Mfr. Part No.:
- N209
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 85mm | |
| Internal Clearance | CN | |
| Static Load Rating | 47kN | |
| Number of Rows | 1 | |
| Limiting Speed | 9900rpm | |
| Maximum Speed - Grease | 50400°/s | |
| Maximum Speed - Oil | 59400°/s | |
| Series | N | |
| Dynamic Load Rating | 51kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 85mm | ||
Internal Clearance CN | ||
Static Load Rating 47kN | ||
Number of Rows 1 | ||
Limiting Speed 9900rpm | ||
Maximum Speed - Grease 50400°/s | ||
Maximum Speed - Oil 59400°/s | ||
Series N | ||
Dynamic Load Rating 51kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to deliver exceptional load-bearing performance and versatility in demanding applications. Boasting a robust design with a pressed steel cage, this bearing accommodates both radial loads and misalignments, ensuring optimum functionality in various mechanical systems. With its separable design, installation and maintenance become more manageable, allowing for efficient repairs without the need for complex disassembly. Ideal for both oil and grease lubrication, it excels in environments with fluctuating temperatures, maintaining reliability from -40°C to 120°C. Its Compact footprint, along with high dynamic and static load ratings, makes it an exceptional choice for modern industrial applications.
Designed with a generous internal diameter of 45 mm and a Durable external diameter of 85 mm, enhancing compatibility with various machinery
The dynamic load capacity of 51,000,000 mN ensures robust support under heavy operational loads
Offers a static load capacity of 47,000,000 mN, providing reliability for stationary applications
Features a width of 19 mm, optimising space while maintaining structural integrity
Allows for a maximum operating temperature of 120°C, enabling use in diverse thermal conditions
Employs a minimum fillet radius of 1.1 mm, ensuring smooth performance and reducing stress concentrations
Suitable for oil and grease lubrication, maximising service life and reducing maintenance frequency
Its separable design simplifies installation and maintenance, reducing downtime during machinery servicing
Ideal for industry applications demanding precision and durability in varying loads and speeds
Related links
- NTN NJ209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209ET2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209EAT2XU 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP2209EAT2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NJ2209C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2XC3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2X 45 mm ID Cylindrical Roller Bearing, 85 mm OD
