NTN NJ2209C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 700-211
- Mfr. Part No.:
- NJ2209C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,298.44
(exc. VAT)
PHP7,054.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,298.44 |
*price indicative
- RS Stock No.:
- 700-211
- Mfr. Part No.:
- NJ2209C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 68kN | |
| Outside Diameter | 85mm | |
| Series | NJ | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 54000°/s | |
| Dynamic Load Rating | 68kN | |
| Maximum Speed - Grease | 45600°/s | |
| Limiting Speed | 9000rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Internal Clearance C3 | ||
Static Load Rating 68kN | ||
Outside Diameter 85mm | ||
Series NJ | ||
Number of Rows 1 | ||
Maximum Speed - Oil 54000°/s | ||
Dynamic Load Rating 68kN | ||
Maximum Speed - Grease 45600°/s | ||
Limiting Speed 9000rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for efficient axial load support. Built with a separable pressed steel cage, this bearing is tailored to deliver optimal performance in various applications. Its robust construction ensures reliability and durability, making it Ideal for demanding environments. With an internal diameter of 45 mm and an external diameter of 85 mm, it fits seamlessly into machinery requiring precise alignment and smooth operation. The bearing's Advanced design also allows for easy maintenance and replacement, ensuring minimal downtime for your equipment.
Features a dynamic load rating of 68000000 mN for high-load capabilities
Includes a static load rating of 68000000 mN ensuring durability under stationary conditions
Designed with a fatigue limit load of 8250000 mN for extended operational life
Offers oil lubrication limit speed of 54000 °/s for efficiency in rotary applications
Incorporates grease lubrication limit speed of 45600 °/s to meet various lubrication needs
Operates effectively within temperature ranges of -40°C to +120°C suitable for diverse conditions
Features a minimum fillet radius of 1.1 mm to support structural integrity
Separable design allows for easy installation and removal reducing service time
Related links
- NTN NUP209ET2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NJ209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209EAT2XU 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP2209EAT2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN N209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2XC3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2X 45 mm ID Cylindrical Roller Bearing, 85 mm OD
