NTN NJ209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 698-399
- Mfr. Part No.:
- NJ209
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,422.51
(exc. VAT)
PHP6,073.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,422.51 |
*price indicative
- RS Stock No.:
- 698-399
- Mfr. Part No.:
- NJ209
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 51000N | |
| Static Load Rating | 47000N | |
| Maximum Speed - Grease | 25800°/s | |
| Limiting Speed | 5000rpm | |
| Series | NJ | |
| Maximum Speed - Oil | 30000°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 51000N | ||
Static Load Rating 47000N | ||
Maximum Speed - Grease 25800°/s | ||
Limiting Speed 5000rpm | ||
Series NJ | ||
Maximum Speed - Oil 30000°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is expertly designed to handle axial loads in a single direction, making it Ideal for various industrial applications. With its separable structure and robust pressed steel cage, this bearing provides reliAbility and ease of installation. Engineered to accommodate a significant dynamic load capacity of 51,000,000 mN, it ensures optimal performance under demanding conditions. Its precise manufacturing includes an internal diameter of 45 mm and external diameter of 85 mm, making it a versatile choice for high-performance machinery. The bearing's efficiency is further enhanced by its Ability to operate seamlessly within temperature ranges from 233,15 °K to 393,15 °K, ensuring durAbility and long-lasting functionality in diverse environments.
Designed for single direction axial load support optimising operational efficiency
Separable construction facilitates easy installation and maintenance
Pressed steel cage enhances strength and longevity of the bearing
Dynamic load capacity of 51000000 mN ensures reliability in heavy duty applications
Versatile dimensions allow compatibility with various machinery configurations
High speed performance for both oil and grease lubrication conditions
Temperature operational range from 23315 °K to 39315 °K for diverse environmental suitability
Precision engineering with minimal fillet radii for effective load distribution
Related links
- NTN NJ2209C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2XC3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2X 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209ET2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209EAT2XU 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP2209EAT2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN N209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
