NTN NU209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 698-707
- Mfr. Part No.:
- NU209
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,080.43
(exc. VAT)
PHP5,690.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,080.43 |
*price indicative
- RS Stock No.:
- 698-707
- Mfr. Part No.:
- NU209
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 47000N | |
| Internal Clearance | CN | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 51000N | |
| Number of Rows | 1 | |
| Series | NU | |
| Maximum Speed - Oil | 59400°/s | |
| Maximum Speed - Grease | 50400°/s | |
| Limiting Speed | 9900rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Static Load Rating 47000N | ||
Internal Clearance CN | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 51000N | ||
Number of Rows 1 | ||
Series NU | ||
Maximum Speed - Oil 59400°/s | ||
Maximum Speed - Grease 50400°/s | ||
Limiting Speed 9900rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for exceptional performance in demanding applications. This product excels through its meticulously designed structure, featuring a pressed steel cage that ensures efficient operation under varying loads. With an internal diameter of 45 mm and external diameter of 85 mm, it is optimised for stAbility, reducing friction and wear. The bearing's robust mass of 0.432 kg paired with its Ability to accommodate extreme speeds makes it the Ideal choice for maintaining high reliAbility in machinery. Built to function effectively in both oil and grease lubrication settings, this bearing enhances operational efficiency across a wide temperature range, ensuring longevity and durAbility.
Dynamically rated for a load capacity of 51,000,000 mN, providing dependable performance
Separated design allows for easy assembly and disassembly, facilitating maintenance
Minimised radial clearance class CN optimises operational precision
Operational temperature range from -40°C to 120°C, suitable for diverse industrial environments
Enhanced lubrication limits reach 59,400°/s for oil and 50,400°/s for grease, ensuring efficient operation
Engineered with a minimum fillet radius of 1.1 mm for improved stress distribution
Compact design supports minimised installation space while ensuring strength and performance
Related links
- NTN NJ209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209ET2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209EAT2XU 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP2209EAT2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NJ2209C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN N209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2XC3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2X 45 mm ID Cylindrical Roller Bearing, 85 mm OD
