NTN NUP209ET2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 704-424
- Mfr. Part No.:
- NUP209ET2XC3U
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-424
- Mfr. Part No.:
- NUP209ET2XC3U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Series | NUP | |
| Dynamic Load Rating | 63000N | |
| Outside Diameter | 85mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 66500N | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 45600°/s | |
| Limiting Speed | 9000rpm | |
| Maximum Speed - Oil | 54000°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Series NUP | ||
Dynamic Load Rating 63000N | ||
Outside Diameter 85mm | ||
Internal Clearance C3 | ||
Static Load Rating 66500N | ||
Number of Rows 1 | ||
Maximum Speed - Grease 45600°/s | ||
Limiting Speed 9000rpm | ||
Maximum Speed - Oil 54000°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ2209C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NJ209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP209EAT2XU 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NUP2209EAT2XC3U 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN N209 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2XC3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- NTN NU209EAT2X 45 mm ID Cylindrical Roller Bearing, 85 mm OD
