NTN NU211C3 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-779
- Mfr. Part No.:
- NU211C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,063.32
(exc. VAT)
PHP6,790.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,063.32 |
*price indicative
- RS Stock No.:
- 698-779
- Mfr. Part No.:
- NU211C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 100mm | |
| Static Load Rating | 62500N | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 8200rpm | |
| Maximum Speed - Oil | 49200°/s | |
| Series | NU | |
| Dynamic Load Rating | 64500N | |
| End Type | Open | |
| Maximum Speed - Grease | 41400°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 100mm | ||
Static Load Rating 62500N | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 8200rpm | ||
Maximum Speed - Oil 49200°/s | ||
Series NU | ||
Dynamic Load Rating 64500N | ||
End Type Open | ||
Maximum Speed - Grease 41400°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is an essential component designed to facilitate smooth rotational motion in various machinery and equipment. With its expertly engineered pressed steel cage and separable design, this bearing provides exceptional reliability and performance under varied operational conditions. Its precision construction ensures optimal load distribution, making it Ideal for applications requiring high-speed and heavy-duty operations. Whether used in industrial, automotive, or engineering contexts, this bearing contributes to enhanced efficiency and longevity of your machinery.
Constructed for dynamic loads up to 64,500,000 mN, ensuring outstanding performance under pressure
Separable design allows for easy installation and maintenance, minimising downtime
Built with a floating feature that accommodates shaft misalignment, enhancing durability
Maintains high operational efficiency with a fatigue limit load of 7,600,000 mN, increasing reliability
Optimised for both oil and grease lubrication, catering to diverse lubrication requirements
Capable of operating within a temperature range of -40°C to 120°C, suitable for various environments
Designed with precision fillet radii, aiding in effective load handling and reducing stress concentrations
Lightweight at 0.638 kg, contributing to reduced overall equipment weight without compromising strength
Related links
- NTN NJ211EAT2XC3 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211 55 mm ID Roller Bearing, 100 mm OD
- NTN NU211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211U 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ2211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211EAT2XU 55 mm ID Roller Bearing, 100 mm OD
