NTN NJ211EAT2XC3 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-408
- Mfr. Part No.:
- NJ211EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,108.91
(exc. VAT)
PHP7,961.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,108.91 |
*price indicative
- RS Stock No.:
- 698-408
- Mfr. Part No.:
- NJ211EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Static Load Rating | 98500N | |
| Internal Clearance | C3 | |
| Limiting Speed | 8900rpm | |
| Maximum Speed - Grease | 37800°/s | |
| Maximum Speed - Oil | 53400°/s | |
| Outside Diameter | 100mm | |
| Series | NJ | |
| Dynamic Load Rating | 102000N | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 98500N | ||
Internal Clearance C3 | ||
Limiting Speed 8900rpm | ||
Maximum Speed - Grease 37800°/s | ||
Maximum Speed - Oil 53400°/s | ||
Outside Diameter 100mm | ||
Series NJ | ||
Dynamic Load Rating 102000N | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for optimal performance in axial load applications. Its separable design, complemented by a polyamide cage, ensures ease of assembly and maintenance. Crafted specifically for robust functionality, this bearing features an internal diameter of 55 mm and an external diameter of 100 mm, making it suitable for a variety of industrial uses. With a remarkable dynamic load capacity of 102,000,000 mN and a static load capacity of 98,500,000 mN, it delivers exceptional durability. This product is built to withstand demanding conditions with a wide operational temperature range, making it an invaluable component for enhancing machinery reliability.
Single row cylindrical design optimises axial load handling
Separable construction facilitates easy installation and maintenance
Polyamide cage enhances the bearing's strength and reduces friction
Dynamic load capacity of 102000000 mN ensures superior performance under stress
Static load capacity of 98500000 mN provides additional durability
Operating temperature range from -20°C to 120°C allows flexibility in various environments
Min fillet radii of 1.1 mm and 1.5 mm ensure smooth operation and longevity
Manufactured to high precision standards by a trusted leading brand
Related links
- NTN NUP211EAT2XU 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ2211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN N211 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211 55 mm ID Roller Bearing, 100 mm OD
- NTN NU211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211U 55 mm ID Roller Bearing, 100 mm OD
