NTN NUP211U 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 704-427
- Mfr. Part No.:
- NUP211U
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,758.95
(exc. VAT)
PHP8,690.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,758.95 |
*price indicative
- RS Stock No.:
- 704-427
- Mfr. Part No.:
- NUP211U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 41400°/s | |
| Maximum Speed - Oil | 49200°/s | |
| Series | NUP | |
| End Type | Open | |
| Dynamic Load Rating | 58000N | |
| Outside Diameter | 100mm | |
| Internal Clearance | CN | |
| Static Load Rating | 62500N | |
| Limiting Speed | 8200rpm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Maximum Speed - Grease 41400°/s | ||
Maximum Speed - Oil 49200°/s | ||
Series NUP | ||
End Type Open | ||
Dynamic Load Rating 58000N | ||
Outside Diameter 100mm | ||
Internal Clearance CN | ||
Static Load Rating 62500N | ||
Limiting Speed 8200rpm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211EAT2XU 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ2211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN N211 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211EAT2X 55 mm ID Roller Bearing, 100 mm OD
