NTN N211 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-287
- Mfr. Part No.:
- N211
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,717.26
(exc. VAT)
PHP13,123.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,717.26 |
*price indicative
- RS Stock No.:
- 698-287
- Mfr. Part No.:
- N211
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 8200rpm | |
| Maximum Speed - Grease | 41400°/s | |
| Maximum Speed - Oil | 49200°/s | |
| Series | N | |
| End Type | Open | |
| Dynamic Load Rating | 64500N | |
| Outside Diameter | 100mm | |
| Internal Clearance | CN | |
| Static Load Rating | 62500N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 8200rpm | ||
Maximum Speed - Grease 41400°/s | ||
Maximum Speed - Oil 49200°/s | ||
Series N | ||
End Type Open | ||
Dynamic Load Rating 64500N | ||
Outside Diameter 100mm | ||
Internal Clearance CN | ||
Static Load Rating 62500N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed to provide robust support and exceptional performance in various applications. With its floating and separable design, this bearing ensures ease of installation and maintenance, making it an Ideal choice for dynamic environments. The pressed steel cage contributes to the lightweight yet Durable structure, while the intelligently engineered dimensions deliver reliable operation under both oil and grease lubrication. Operating efficiently under a wide temperature range, it is particularly suited for demanding industrial conditions, enhancing the longevity and reliability of machinery.
Designed for ease of installation with a floating and separable configuration
Constructed with a pressed steel cage, providing a strong yet lightweight structure
Offers precise internal and external diameters, enhancing compatibility with various engineering applications
Ensures high load capacity with dynamic and static load ratings, accommodating heavy operational demands
Functions effectively across a wide temperature range, from -40°C to +120°C, supporting versatile usage
Delivers optimal performance for both oil and grease lubrication, adapting to different operational needs
Features a robust fillet radius, minimising stress concentrations for extended service life
Manufactured by ntn, a trusted name in bearing technology, ensuring quality and reliability
Related links
- NTN NU2211 55 mm ID Roller Bearing, 100 mm OD
- NTN NU211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211U 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211EAT2XU 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ2211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211EAT2X 55 mm ID Roller Bearing, 100 mm OD
