NTN NUP211EAT2XU 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 722-557
- Mfr. Part No.:
- NUP211EAT2XU
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,534.85
(exc. VAT)
PHP9,559.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,534.85 |
*price indicative
- RS Stock No.:
- 722-557
- Mfr. Part No.:
- NUP211EAT2XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 8900rpm | |
| Series | NUP | |
| Internal Clearance | CN | |
| End Type | Open | |
| Dynamic Load Rating | 102kN | |
| Static Load Rating | 98.5kN | |
| Maximum Speed - Grease | 6300rpm | |
| Limiting Speed | 8900rpm | |
| Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Maximum Speed - Oil 8900rpm | ||
Series NUP | ||
Internal Clearance CN | ||
End Type Open | ||
Dynamic Load Rating 102kN | ||
Static Load Rating 98.5kN | ||
Maximum Speed - Grease 6300rpm | ||
Limiting Speed 8900rpm | ||
Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to handle demanding industrial applications with precision and reliability. It offers exceptional rigidity, making it suitable for environments where heavy radial forces and sudden overloads are common. Its separable construction ensures simplified assembly and disassembly, reducing downtime during maintenance.
Locating bearing type for precise positioning
Separable elements for easy mounting and removal
Polyamide cage for smooth roller guidance and reduced friction
Related links
- NTN NU211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211U 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ2211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN N211 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211EAT2X 55 mm ID Roller Bearing, 100 mm OD
