NTN NJ211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 722-547
- Mfr. Part No.:
- NJ211EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,819.80
(exc. VAT)
PHP8,758.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,819.80 |
*price indicative
- RS Stock No.:
- 722-547
- Mfr. Part No.:
- NJ211EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Maximum Speed - Grease | 37800°/s | |
| Limiting Speed | 8900rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 98500N | |
| Maximum Speed - Oil | 53400°/s | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 102000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Maximum Speed - Grease 37800°/s | ||
Limiting Speed 8900rpm | ||
Number of Rows 1 | ||
Static Load Rating 98500N | ||
Maximum Speed - Oil 53400°/s | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 102000N | ||
Internal Clearance C3 | ||
Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for single-direction axial load applications. Its separable design allows for easy handling during assembly and disassembly. Equipped with a polyamide cage, it ensures smooth operation, reduced friction, and high performance even under moderate to high loads. Ideal for use in machinery requiring efficient axial load support in one direction.
Single direction for axial loads
Separable design for easy assembly and disassembly
Polyamide cage for smooth operation
Reduces friction for efficient performance
Suitable for moderate to high load applications
Related links
- NTN NU211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211U 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211EAT2XU 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ2211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN N211 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211EAT2X 55 mm ID Roller Bearing, 100 mm OD
