NTN NU2211C3 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-874
- Mfr. Part No.:
- NU2211C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,475.88
(exc. VAT)
PHP8,372.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,475.88 |
*price indicative
- RS Stock No.:
- 698-874
- Mfr. Part No.:
- NU2211C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 100mm | |
| Static Load Rating | 87000N | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Limiting Speed | 7400rpm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 37800°/s | |
| Maximum Speed - Oil | 44400°/s | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 83500N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 100mm | ||
Static Load Rating 87000N | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Limiting Speed 7400rpm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 37800°/s | ||
Maximum Speed - Oil 44400°/s | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 83500N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for efficiency and durability in various applications. This innovative bearing is designed to accommodate high radial loads while providing optimal performance in dynamic conditions. Its robust design features a radial clearance class of C3, allowing for greater operational flexibility, while the minimal internal diameter of 55 mm and external diameter of 100 mm contribute to its Compact footprint. With a mass of just 0.773 kg, this bearing combines strength with lightweight characteristics, making it an Ideal choice for various industrial applications.
Engineered for superior dynamic load capacity of 83,500,000 mN
Static load capability of 87,000,000 mN ensures reliability under heavy loads
Fatigue limit load of 10,600,000 mN enhances longevity and performance
Optimised for both oil and grease lubrication with limit speeds of 44,400 °/s and 37,800 °/s respectively
Temperature tolerance from -40°C to +120°C ensures adaptability across environments
Designed with a max fillet radius of 1.5 mm for improved fit and sealing
Separable design allows for easier installation and maintenance
Lightweight construction of 0.773 kg aids in reducing overall machinery weight
Related links
- NTN NU211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211U 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211EAT2XU 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ2211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN N211 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211EAT2X 55 mm ID Roller Bearing, 100 mm OD
