NTN NJ310C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-523
- Mfr. Part No.:
- NJ310C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,340.24
(exc. VAT)
PHP10,461.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,340.24 |
*price indicative
- RS Stock No.:
- 698-523
- Mfr. Part No.:
- NJ310C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 46200°/s | |
| Maximum Speed - Grease | 39000°/s | |
| Limiting Speed | 7700rpm | |
| Dynamic Load Rating | 96.5kN | |
| Series | NJ | |
| Number of Rows | 1 | |
| Static Load Rating | 86kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 110mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 46200°/s | ||
Maximum Speed - Grease 39000°/s | ||
Limiting Speed 7700rpm | ||
Dynamic Load Rating 96.5kN | ||
Series NJ | ||
Number of Rows 1 | ||
Static Load Rating 86kN | ||
Internal Clearance C3 | ||
Outside Diameter 110mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed to accommodate axial loads in a straightforward, separable format. Featuring a robust pressed steel cage, this bearing is Ideal for applications requiring reliable performance in both oil and grease lubrication scenarios. Its precise internal and external diameters of 50 mm and 110 mm respectively ensure a snug fit, while a width of 27 mm provides stability. With capabilities to withstand dynamic and static loads of up to 96,500,000 mN and 86,000,000 mN, this bearing guarantees durability and efficiency under demanding conditions. Suitable for various mechanical applications, it also supports operating temperatures ranging from -40°C to 120°C, making it a versatile component in modern machinery.
Designed for single direction axial loads for enhanced operational efficiency
Separable design allows for easier installations and maintenance
Robust pressed steel cage ensures reliable performance
Dynamic load capacity of 96,500,000 mN accommodates heavy demands
Static load capacity of 86,000,000 mN enhances durability in stationary applications
Support for oil and grease lubrication limits speeds of up to 46,200 °/s and 39,000 °/s, respectively
Min operating temperature of -40°C and max of 120°C enable versatile use in various environments
Compact dimensions (d: 50 mm, D: 110 mm, B: 27 mm) facilitate integration into tight spaces
Related links
- NTN NF310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310EAT2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310EAT2X 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EAG1C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2310ET2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310ET2XC4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
