NTN NU310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 699-316
- Mfr. Part No.:
- NU310
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,441.26
(exc. VAT)
PHP9,454.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,441.26 |
*price indicative
- RS Stock No.:
- 699-316
- Mfr. Part No.:
- NU310
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Series | NU | |
| Maximum Speed - Oil | 46200°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 86000N | |
| Internal Clearance | CN | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 96500N | |
| Limiting Speed | 7700rpm | |
| Maximum Speed - Grease | 39000°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Series NU | ||
Maximum Speed - Oil 46200°/s | ||
Number of Rows 1 | ||
Static Load Rating 86000N | ||
Internal Clearance CN | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 96500N | ||
Limiting Speed 7700rpm | ||
Maximum Speed - Grease 39000°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed for reliability and optimal performance in various applications. With a floating and separable construction, it facilitates easy installation and maintenance, ensuring that operations run smoothly. This bearing is crafted with a pressed steel cage that enhances its durability while reducing the risk of potential damage. Its precise internal and external diameters of 50 mm and 110 mm respectively, alongside a bearing width of 27 mm, establish it as an Ideal choice for demanding engineering applications.
Designed with a pressed steel cage for enhanced durability
Floating and separable design allows for easy installation and maintenance
Optimised for both oil and grease lubrication, ensuring versatile operation
Operates effectively at temperatures ranging from -40°C to 120°C
Minimises the risk of operational failure with robust radial clearance class
Constructed to handle dynamic loads up to 96.5 MN, providing reliability
Lightweight at only 1.14 kg, facilitating easier handling during installation
Well-suited for high-performance applications in various industries
Related links
- FAG NU310-E-XL-M1-C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- FAG NU310-E-XL-TVP2-C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310EAT2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310EAT2X 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EAG1C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2310ET2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NF310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
