NTN NU310EAT2X 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 699-318
- Mfr. Part No.:
- NU310EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,441.26
(exc. VAT)
PHP9,454.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,441.26 |
*price indicative
- RS Stock No.:
- 699-318
- Mfr. Part No.:
- NU310EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Outside Diameter | 110mm | |
| Maximum Speed - Grease | 35400°/s | |
| Maximum Speed - Oil | 49800°/s | |
| Series | NU | |
| Dynamic Load Rating | 130kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 113kN | |
| Limiting Speed | 8300rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Outside Diameter 110mm | ||
Maximum Speed - Grease 35400°/s | ||
Maximum Speed - Oil 49800°/s | ||
Series NU | ||
Dynamic Load Rating 130kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 113kN | ||
Limiting Speed 8300rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for outstanding performance in demanding applications. Engineered for reliability, it features a separable polyamide cage that ensures optimal load distribution. With precise dimensions 50 mm internal diameter and 110 mm external diameter. This bearing provides excellent support for radial loads while minimising friction. Its robust construction allows for effective operation under varying conditions, making it suitable for a wide range of industrial uses.
Single row design optimises space and facilitates easier assembly
Separable polyamide cage reduces friction and increases lifespan
Radial clearance class CN enhances load capacity and performance
Sturdy construction with a mass of 1.3 kg ensures durability in operation
Dynamic load capacity of 130,000,000 mN supports heavy-duty applications
Static load capacity of 113,000,000 mN provides stability under static loads
Fatigue limit load up to 13,800,000 mN guarantees long-lasting reliability
High lubrication limits of 49,800 °/s for oil and 35,400 °/s for grease promote efficient functioning
Temperature resilience with a minimum of 253.15 °K and maximum of 393.15 °K
Related links
- NTN NU310EAT2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EAG1C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2310ET2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310ET2XC4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NF310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2310EAG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
