NTN NU310EAT2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 699-319
- Mfr. Part No.:
- NU310EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,441.26
(exc. VAT)
PHP9,454.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,441.26 |
*price indicative
- RS Stock No.:
- 699-319
- Mfr. Part No.:
- NU310EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 130000N | |
| Series | NU | |
| Maximum Speed - Oil | 49800°/s | |
| Maximum Speed - Grease | 35400°/s | |
| Limiting Speed | 8300rpm | |
| Static Load Rating | 113000N | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 130000N | ||
Series NU | ||
Maximum Speed - Oil 49800°/s | ||
Maximum Speed - Grease 35400°/s | ||
Limiting Speed 8300rpm | ||
Static Load Rating 113000N | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for optimal efficiency and reliability in machinery. Featuring a separable design with a polyamide cage, this bearing offers ease of installation and maintenance, making it an Ideal choice for various applications. With an internal diameter of 50 mm and an external diameter of 110 mm, it balances robust construction with lightweight capability. Its unique design accommodates radial loads with a dynamic load capacity of 130,000,000 mN and a static load capacity of 113,000,000 mN, ensuring superior performance in demanding conditions.
Designed with a polyamide cage for reduced friction and enhanced performance
Separable construction allows for easy assembly and disassembly
Supports a dynamic load capacity of 130,000,000 mN for reliable operation
Offers a static load capacity of 113,000,000 mN, ensuring durability under heavy loads
Lightweight yet robust with an internal diameter of 50 mm and an external diameter of 110 mm
Operating temperature range from 253.15 °K to 393.15 °K for versatility in various environments
Minimum fillet radius of 2 mm enhances design flexibility and load distribution
Fatigue limit load capacity of 13,800,000 mN ensures long-lasting performance
High oil lubrication limit speed of 49,800 °/s optimises operational efficiency
Grease lubrication limit speed of 35,400 °/s offers versatility for different lubrication needs
Related links
- NTN NU310EAT2X 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EAG1C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2310ET2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310ET2XC4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NF310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2310EAG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
