NTN NJ310ET2XC4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-527
- Mfr. Part No.:
- NJ310ET2XC4
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-527
- Mfr. Part No.:
- NJ310ET2XC4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 110000N | |
| Outside Diameter | 110mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 113000N | |
| Limiting Speed | 6900rpm | |
| Number of Rows | 1 | |
| Series | NJ | |
| Maximum Speed - Oil | 41400°/s | |
| Maximum Speed - Grease | 35400°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 110000N | ||
Outside Diameter 110mm | ||
Internal Clearance C4 | ||
Static Load Rating 113000N | ||
Limiting Speed 6900rpm | ||
Number of Rows 1 | ||
Series NJ | ||
Maximum Speed - Oil 41400°/s | ||
Maximum Speed - Grease 35400°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for efficiency in axial load applications. Featuring a separable design with a polyamide cage, it ensures reliable operation and simplifies assembly and maintenance. Its robust construction supports dynamic loads up to 110,000,000 mN and ensures consistent performance across varying temperature ranges, making it Ideal for both oil and grease lubrication. With precise dimensional characteristics, including a 50 mm internal diameter and 110 mm external diameter, this bearing is engineered to meet the demanding standards of various industrial applications.
Separable design for easy installation and maintenance
Polyamide cage enhances durability and performance
Optimised for both oil and grease lubrication to suit varying operational needs
Dynamic load rating of 110,000,000 mN for high reliability under load
Temperature range from -20°C to 120°C for versatile application
Compact dimensions with a 50 mm internal and 110 mm external diameter
Radial clearance class C4 allows for increased operational flexibility
Designed for precise functionality in axial load applications
Related links
- NTN NU310EAT2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310EAT2X 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EAG1C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2310ET2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NF310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2310EAG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
