NTN NJ2310ET2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 704-591
- Mfr. Part No.:
- NJ2310ET2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-591
- Mfr. Part No.:
- NJ2310ET2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 163000N | |
| Number of Rows | 1 | |
| Static Load Rating | 187000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 110mm | |
| Series | NJ | |
| Limiting Speed | 6100rpm | |
| Maximum Speed - Grease | 31200°/s | |
| Maximum Speed - Oil | 36600°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 163000N | ||
Number of Rows 1 | ||
Static Load Rating 187000N | ||
Internal Clearance C3 | ||
Outside Diameter 110mm | ||
Series NJ | ||
Limiting Speed 6100rpm | ||
Maximum Speed - Grease 31200°/s | ||
Maximum Speed - Oil 36600°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for robust performance in various applications. Its unique separable design and polyamide cage enable efficient handling of axial loads while maintaining stability. Built to meet stringent specifications, this bearing showcases exceptional durability, a characteristic essential for industries requiring reliable components. With optimal internal and external diameters and a Compact bearing width, it ensures seamless integration into your machinery. This product combines the highest quality materials with exceptional engineering to deliver unmatched dynamic and static load capacities, making it a trusted choice for those seeking reliability in performance.
Constructed with a polyamide cage for enhanced durability and reduced friction
Offers high dynamic load capacity of 163000000 mN
Static load capacity reaches 187000000 mN, ensuring reliability under heavy loads
Fatigue limit load of 22800000 mN maximises operational longevity
Min operating temperature of 253.15 °K for versatile application ranges
Max operating temperature of 393.15 °K caters to demanding environments
Separable design facilitates easier installation and maintenance
Min shoulder diameter IR at 59 mm supports various configurations
A versatile solution for accommodating both oil and grease lubrication needs
Designed to meet industry standards, ensuring compatibility and performance
Related links
- NTN NU310EAT2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310EAT2X 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EAG1C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310ET2XC4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NF310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2310EAG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
