NTN NJ211C3 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-407
- Mfr. Part No.:
- NJ211C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,108.91
(exc. VAT)
PHP7,961.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,108.91 |
*price indicative
- RS Stock No.:
- 698-407
- Mfr. Part No.:
- NJ211C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 62500N | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Limiting Speed | 8200rpm | |
| Dynamic Load Rating | 64500N | |
| Maximum Speed - Oil | 8200rpm | |
| Outside Diameter | 100mm | |
| End Type | Open | |
| Series | NJ | |
| Maximum Speed - Grease | 6900rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 62500N | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Limiting Speed 8200rpm | ||
Dynamic Load Rating 64500N | ||
Maximum Speed - Oil 8200rpm | ||
Outside Diameter 100mm | ||
End Type Open | ||
Series NJ | ||
Maximum Speed - Grease 6900rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for optimal performance in situations requiring high axial load support. Engineered with a separable, pressed steel cage, this bearing provides easy mounting and dismounting. Its precise internal design ensures minimal radial clearance and enhanced reliability, making it Ideal for various industrial applications. The robust construction and high load capacity make it especially suited for dynamic environments where durability is paramount. With a mass of 0.652 kg, this bearing integrates seamlessly into machinery, ensuring smooth operation and longevity in demanding conditions.
Constructed to manage single direction axial loads effectively
Separable design simplifies maintenance and replacement
Precision engineered to minimise radial clearance for improved performance
C3 radial clearance class allows for higher operational speeds
Robust pressed steel cage optimises durability and retention of rolling elements
Supports dynamic load capacity of 64500000 mN for maximum reliability
Static load capacity of 62500000 mN ensures stability under pressure
Limit speeds for oil lubrication reach 49200 °/s promoting high speed applications
Minimum operating temperature as low as 233.15 °K ensures reliable function in cold environments
Max operating temperature up to 393.15 °K guarantees performance under heat
Related links
- NTN NU211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ211EAT2X 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211C3 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211U 55 mm ID Roller Bearing, 100 mm OD
- NTN NU2211 55 mm ID Roller Bearing, 100 mm OD
- NTN NUP211EAT2XU 55 mm ID Roller Bearing, 100 mm OD
- NTN NJ2211EG1C3 55 mm ID Roller Bearing, 100 mm OD
- NTN N211 55 mm ID Roller Bearing, 100 mm OD
