TE Connectivity, 60771 Uninsulated Ring Terminal, M4 Stud Size
- RS Stock No.:
- 795-456
- Mfr. Part No.:
- 60771-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
PHP58,411.85
(exc. VAT)
PHP65,421.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP58,411.85 | PHP5.841 |
*price indicative
- RS Stock No.:
- 795-456
- Mfr. Part No.:
- 60771-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 60771 | |
| Insulation | Uninsulated | |
| Overall Length | 18.54mm | |
| Stud Size | M4 | |
| Contact Material | Brass | |
| Thickness | 460μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 60771 | ||
Insulation Uninsulated | ||
Overall Length 18.54mm | ||
Stud Size M4 | ||
Contact Material Brass | ||
Thickness 460μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal is designed for reliable wire connections in various applications. It accommodates wire sizes between 18 to 14 AWG, making it suitable for versatile electrical setups.
Compatible with stranded wire types for enhanced conductivity
Straight Terminal orientation ensures streamlined installation
Unplated brass material provides solid connections without added coatings
Operating temperature range of -40 to 110 °C accommodates harsh environments
Related links
- TE Connectivity M4 Stud Size
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal, M4 Stud Size
- TE Connectivity M4 Stud Size
- TE Connectivity Uninsulated Ring Terminal Metallic
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity Uninsulated Ring Terminal Dark Grey
