TE Connectivity Uninsulated Ring Terminal, M4 Stud Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-573
Mfr. Part No.:
485003-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

4.34mm

Overall Length

16.26mm

Stud Size

M4

Contact Plating

Nickel

Contact Material

Steel

Thickness

510μm

Standards/Approvals

EU RoHS

Maximum Operating Temperature

250°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity closed ring tongue Terminal is designed for reliable wire connections. It accommodates wire sizes from 22 to 18 AWG and features a #8 / M4 stud for versatile compatibility and efficient electrical conductivity.

Constructed from steel with nickel plating for enhanced durability

Open barrel design promotes easy wire insertion and secure connections

Rated for operating temperatures ranging from -40 to 250 °C

Features a circular/oval shape that optimises Terminal fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy