TE Connectivity, 60771 Uninsulated Ring Terminal, M4 Stud Size
- RS Stock No.:
- 795-454
- Mfr. Part No.:
- 60771-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 12000 units)*
PHP104,194.06
(exc. VAT)
PHP116,697.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP104,194.06 | PHP8.683 |
*price indicative
- RS Stock No.:
- 795-454
- Mfr. Part No.:
- 60771-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 60771 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.04mm | |
| Overall Length | 18.54mm | |
| Stud Size | M4 | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Thickness | 460μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 60771 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.04mm | ||
Overall Length 18.54mm | ||
Stud Size M4 | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Thickness 460μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal is engineered for reliable electrical connections in various applications. It accommodates wire sizes from 18 to 14 AWG, providing versatility in usage.
Utilises a closed ring tongue design for secure attachment
Compatible with stranded copper wires, ensuring reliable conductivity
Features an unplated barrel for optimal electrical performance
Offers insulation support retention for enhanced durability
Rated for operational temperatures of -40 to 110 °C, suitable for harsh environments
Packaged in quantities of 12,000 for convenient bulk purchasing
Related links
- TE Connectivity M4 Stud Size
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal, M4 Stud Size
- TE Connectivity M4 Stud Size
- TE Connectivity Uninsulated Ring Terminal Metallic
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity Uninsulated Ring Terminal Dark Grey
