TE Connectivity, 40660 Uninsulated Ring Terminal, M4 Stud Size
- RS Stock No.:
- 796-317
- Mfr. Part No.:
- 40660
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 11000 units)*
PHP194,495.95
(exc. VAT)
PHP217,835.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP194,495.95 | PHP17.681 |
*price indicative
- RS Stock No.:
- 796-317
- Mfr. Part No.:
- 40660
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 40660 | |
| Insulation | Uninsulated | |
| Overall Length | 19.81mm | |
| Stud Size | M4 | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Thickness | 760μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 40660 | ||
Insulation Uninsulated | ||
Overall Length 19.81mm | ||
Stud Size M4 | ||
Contact Plating Unplated | ||
Contact Material Brass | ||
Thickness 760μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- MX
The TE Connectivity Closed Ring Tongue Terminal is designed to accommodate 18 – 14 AWG wires, enabling secure connections to #8 / M4 studs. Its unplated, open barrel configuration ensures reliable performance across various applications.
Constructed from brass for optimal conductivity and performance
Supports wire sizes ranging from 16 to 24 AWG
Designed for single-hole attachment with a straight Terminal orientation
Rated for operating temperatures from -40 to 110 °C
Related links
- TE Connectivity M4 Stud Size
- TE Connectivity Uninsulated Ring Terminal, M4 Stud Size
- TE Connectivity Uninsulated Ring Terminal Metallic
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
