TE Connectivity, MAG-MATE Non-insulated Terminal, 0.8 mm Stud Size 28 AWG 25 AWG Wire Size, Grey
- RS Stock No.:
- 786-177
- Mfr. Part No.:
- 1247001-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 10000 units)*
PHP331,525.58
(exc. VAT)
PHP371,308.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP331,525.58 | PHP33.153 |
*price indicative
- RS Stock No.:
- 786-177
- Mfr. Part No.:
- 1247001-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MAG-MATE | |
| Product Type | Terminal | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 3.3mm | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 25AWG | |
| Overall Length | 14.8mm | |
| Stud Size | 0.8 mm | |
| Colour | Grey | |
| Contact Material | Nickel | |
| Contact Plating | Nickel | |
| Thickness | 320μm | |
| Standards/Approvals | EU | |
| Maximum Wire Size mm² | 0.162mm² | |
| Minimum Wire Size mm² | 0.081mm² | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MAG-MATE | ||
Product Type Terminal | ||
Insulation Non-insulated | ||
Inner Ring Diameter 3.3mm | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 25AWG | ||
Overall Length 14.8mm | ||
Stud Size 0.8 mm | ||
Colour Grey | ||
Contact Material Nickel | ||
Contact Plating Nickel | ||
Thickness 320μm | ||
Standards/Approvals EU | ||
Maximum Wire Size mm² 0.162mm² | ||
Minimum Wire Size mm² 0.081mm² | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IT
The TE Connectivity Multispring Pin Magnet Wire Terminal provides reliable connectivity solutions for magnet wire applications, ensuring efficient performance in various electrical systems.
Compatible with 28 to 25 AWG magnet wire sizes
Utilises Insulation Displacement Connection (IDC) for easy installation
Constructed with Tin Plating for enhanced corrosion resistance
Designed for a maximum operating temperature range of -65 to 150 °C
Straight Terminal orientation facilitates straightforward connections
Height of 7.6 mm and length of 14.8 mm ensure compatibility with various configurations
Related links
- TE Connectivity 0.8 mm Stud Size 19.5 AWG 17 AWG Wire Size, Grey
- TE Connectivity 0.8 mm Stud Size 23 AWG 19 AWG Wire Size, Grey
- TE Connectivity 30 AWG to 25 AWG, Silver
- TE Connectivity 33 AWG to 31 AWG, Grey
- TE Connectivity 16 AWG to 15 AWG, Grey
- TE Connectivity 30 AWG to 27 AWG, Grey
- TE Connectivity 30 AWG to 27 AWG, Grey
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 6.35 x 0.8 mm Tab Size 16 AWG to 15 AWG
