TE Connectivity MAG-MATE Grey Uninsulated Male Terminal, IDC, 6.35 x 0.8 mm Tab Size 16 AWG to 15 AWG
- RS Stock No.:
- 679-338
- Mfr. Part No.:
- 63459-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP110,356.79
(exc. VAT)
PHP123,599.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP110,356.79 | PHP22.071 |
*price indicative
- RS Stock No.:
- 679-338
- Mfr. Part No.:
- 63459-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | IDC | |
| Product Type | Terminal | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.8 mm | |
| Tab Thickness | 800μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 15AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 24.18mm | |
| Series | MAG-MATE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type IDC | ||
Product Type Terminal | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.8 mm | ||
Tab Thickness 800μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 15AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 24.18mm | ||
Series MAG-MATE | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tab Magnet Wire Terminal is a tin-plated IDC Terminal designed for fast, solderless connections to magnet wire in Compact electrical systems. It supports wire sizes from 16 to 15 AWG with diameters ranging from 1.29 to 1.45 mm, making it Ideal for motor windings, transformers, and Coil terminations. The 6.35 mm tab width ensures compatibility with standard FASTON 250 series receptacles, while the IDC design eliminates the need for wire stripping, improving assembly efficiency.
Compatible with 6.35 mm tab receptacles
Tin plating enhances corrosion resistance and solderability
Designed for magnet wire sizes from 1.29 to 1.45 mm
Related links
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 4.75 x 0.81 mm Tab Size 20 AWG to 22 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 1.3 x 0.33 mm Tab Size 29 AWG to 26 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male PCB Terminal 4.75 mm Tab Size
- TE Connectivity MAG-MATE 300 Grey Uninsulated Female Terminal 4.32 mm Tab Size 16.5 AWG to 20 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Female Terminal 3.43 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- RS PRO Grey Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 16 AWG to 15 AWG, Grey
