TE Connectivity MAG-MATE Grey Uninsulated Male Terminal, IDC, 4.75 x 0.81 mm Tab Size 20 AWG to 22 AWG
- RS Stock No.:
- 786-150
- Mfr. Part No.:
- 1217128-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
PHP242,221.45
(exc. VAT)
PHP271,288.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP242,221.45 | PHP20.185 |
*price indicative
- RS Stock No.:
- 786-150
- Mfr. Part No.:
- 1217128-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | IDC | |
| Product Type | Terminal | |
| Gender | Male | |
| Tab Size | 4.75 x 0.81 mm | |
| Tab Thickness | 640μm | |
| Tab Width | 4.75mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Overall Length | 16mm | |
| Series | MAG-MATE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type IDC | ||
Product Type Terminal | ||
Gender Male | ||
Tab Size 4.75 x 0.81 mm | ||
Tab Thickness 640μm | ||
Tab Width 4.75mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Overall Length 16mm | ||
Series MAG-MATE | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector delivers superior reliability for applications requiring efficient electrical interconnections. It is designed to effectively accommodate various wire sizes, ensuring stable connections tailored to demanding environments.
Facilitates easy and reliable electrical connections for diverse magnet wire sizes
Constructed with tin-plated brass for enhanced durability and corrosion resistance
Features a standard IDC design, allowing for quick and efficient installation
Supports a secure fit for wires within a Compact connector format
Related links
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 6.35 x 0.8 mm Tab Size 16 AWG to 15 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 1.3 x 0.33 mm Tab Size 29 AWG to 26 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male PCB Terminal 4.75 mm Tab Size
- TE Connectivity MAG-MATE 300 Grey Uninsulated Female Terminal 4.32 mm Tab Size 16.5 AWG to 20 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Female Terminal 3.43 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity Uninsulated, Tin 31 AWG
