TE Connectivity MAG-MATE Grey Uninsulated Male Terminal, Solder, 1.3 x 0.33 mm Tab Size 29 AWG to 26 AWG
- RS Stock No.:
- 679-944
- Mfr. Part No.:
- 62958-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 39000 units)*
PHP375,919.95
(exc. VAT)
PHP421,030.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP375,919.95 | PHP9.639 |
*price indicative
- RS Stock No.:
- 679-944
- Mfr. Part No.:
- 62958-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Termination Type | Solder | |
| Gender | Male | |
| Tab Size | 1.3 x 0.33 mm | |
| Tab Width | 1.3mm | |
| Tab Thickness | 330μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 29AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Overall Length | 13.72mm | |
| Series | MAG-MATE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Termination Type Solder | ||
Gender Male | ||
Tab Size 1.3 x 0.33 mm | ||
Tab Width 1.3mm | ||
Tab Thickness 330μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 29AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Overall Length 13.72mm | ||
Series MAG-MATE | ||
- COO (Country of Origin):
- IT
The TE Connectivity solder post Terminal designed for magnet wire applications using insulation displacement contact (IDC) technology. It supports wire sizes from 29 to 26 AWG and is Ideal for Compact motor windings, coils, and other high-density electrical assemblies. The Terminal features a straight post design with a 1.3 mm mating tab width and is compatible with cavity size 2 housings.
Magnet wire size compatibility from 0.29 to 0.4 mm
Solder post Terminal with 1.3 mm tab width and 0.33 mm thickness
IDC termination for fast, solderless magnet wire connections
Related links
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 6.35 x 0.8 mm Tab Size 16 AWG to 15 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 4.75 x 0.81 mm Tab Size 20 AWG to 22 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male PCB Terminal 4.75 mm Tab Size
- TE Connectivity MAG-MATE Grey Uninsulated Female Terminal 3.43 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity MAG-MATE 300 Grey Uninsulated Female Terminal 4.32 mm Tab Size 16.5 AWG to 20 AWG
- TE Connectivity Uninsulated, Tin 31 AWG
- TE Connectivity Uninsulated, Tin 27 AWG
- TE Connectivity 33 AWG to 31 AWG, Grey
