TE Connectivity MAG-MATE 300 Grey Uninsulated Female Terminal, IDC, 4.32 mm Tab Size 16.5 AWG to 20 AWG
- RS Stock No.:
- 679-437
- Mfr. Part No.:
- 62833-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-437
- Mfr. Part No.:
- 62833-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Termination Type | IDC | |
| Gender | Female | |
| Tab Size | 4.32 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 16.5AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | VDE | |
| Overall Length | 7.87mm | |
| Series | MAG-MATE 300 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Termination Type IDC | ||
Gender Female | ||
Tab Size 4.32 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 16.5AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals VDE | ||
Overall Length 7.87mm | ||
Series MAG-MATE 300 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Poke-In Magnet Wire Terminal is a MAG-MATE series IDC Terminal designed for fast, solderless connections to magnet and aluminum wire. It supports wire sizes from 20 to 16.5 AWG and is optimized for aluminum wire diameters between .95 to 1.2 mm. The insulation displacement contact (IDC) design enables direct wire insertion without stripping, making it Ideal for motor windings, Coil terminations, and other Compact power applications.
Wire compatibility from .8 to 1.2 mm for magnet wire
Supports aluminum wire sizes from 0.95 to 1.2 mm
IDC termination for fast, solderless connections
Related links
- TE Connectivity MAG-MATE Grey Uninsulated Female Terminal 3.43 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 6.35 x 0.8 mm Tab Size 16 AWG to 15 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 4.75 x 0.81 mm Tab Size 20 AWG to 22 AWG
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 1.3 x 0.33 mm Tab Size 29 AWG to 26 AWG
- TE Connectivity 30 AWG to 27 AWG, Grey
- TE Connectivity MAG-MATE Grey Uninsulated Male PCB Terminal 4.75 mm Tab Size
- TE Connectivity Uninsulated, Tin 31 AWG
- TE Connectivity Uninsulated, Tin 27 AWG
