TE Connectivity, MAG-MATE Non-insulated Terminal, 0.8 mm Stud Size 19.5 AWG 17 AWG Wire Size, Grey
- RS Stock No.:
- 786-179
- Mfr. Part No.:
- 1247004-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 10000 units)*
PHP246,275.45
(exc. VAT)
PHP275,828.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from August 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP246,275.45 | PHP24.628 |
*price indicative
- RS Stock No.:
- 786-179
- Mfr. Part No.:
- 1247004-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MAG-MATE | |
| Product Type | Terminal | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 3.3mm | |
| Maximum Wire Size AWG | 17AWG | |
| Minimum Wire Size AWG | 19.5AWG | |
| Overall Length | 14.8mm | |
| Stud Size | 0.8 mm | |
| Colour | Grey | |
| Contact Material | Nickel | |
| Contact Plating | Nickel | |
| Thickness | 320μm | |
| Standards/Approvals | EU | |
| Minimum Operating Temperature | -65°C | |
| Minimum Wire Size mm² | 0.6mm² | |
| Maximum Operating Temperature | 150°C | |
| Maximum Wire Size mm² | 1.04mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MAG-MATE | ||
Product Type Terminal | ||
Insulation Non-insulated | ||
Inner Ring Diameter 3.3mm | ||
Maximum Wire Size AWG 17AWG | ||
Minimum Wire Size AWG 19.5AWG | ||
Overall Length 14.8mm | ||
Stud Size 0.8 mm | ||
Colour Grey | ||
Contact Material Nickel | ||
Contact Plating Nickel | ||
Thickness 320μm | ||
Standards/Approvals EU | ||
Minimum Operating Temperature -65°C | ||
Minimum Wire Size mm² 0.6mm² | ||
Maximum Operating Temperature 150°C | ||
Maximum Wire Size mm² 1.04mm² | ||
- COO (Country of Origin):
- IT
The TE Connectivity Multispring pin magnet wire Terminal is designed for efficient and reliable connections within various electrical applications. Its primary function is to facilitate insulation displacement connections for magnet wires with optimal performance.
Compatible with aluminium wire base materials, ensuring adaptability
Operating temperature range from -65 to 150 °C, catering to extreme conditions
Straight Terminal orientation allows for easy installation in tight spaces
Packaging method includes reel options for efficient inventory management
Identification marking for easy product recognition and tracking
Related links
- TE Connectivity 0.8 mm Stud Size 23 AWG 19 AWG Wire Size, Grey
- TE Connectivity 0.8 mm Stud Size 28 AWG 25 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 33 AWG to 31 AWG, Grey
- TE Connectivity 30 AWG to 25 AWG, Silver
- TE Connectivity 16 AWG to 15 AWG, Grey
- TE Connectivity 30 AWG to 27 AWG, Grey
- TE Connectivity 30 AWG to 27 AWG, Grey
