TE Connectivity, MAG-MATE Non-insulated Terminal, 0.8 mm Stud Size 23 AWG 19 AWG Wire Size, Grey
- RS Stock No.:
- 786-178
- Mfr. Part No.:
- 1247003-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 10000 units)*
PHP263,642.86
(exc. VAT)
PHP295,280.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP263,642.86 | PHP26.364 |
*price indicative
- RS Stock No.:
- 786-178
- Mfr. Part No.:
- 1247003-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MAG-MATE | |
| Product Type | Terminal | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 3.3mm | |
| Maximum Wire Size AWG | 19AWG | |
| Minimum Wire Size AWG | 23AWG | |
| Overall Length | 14.8mm | |
| Stud Size | 0.8 mm | |
| Colour | Grey | |
| Contact Plating | Nickel | |
| Thickness | 320μm | |
| Standards/Approvals | EU | |
| Maximum Wire Size mm² | 0.653mm² | |
| Minimum Wire Size mm² | 0.259mm² | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MAG-MATE | ||
Product Type Terminal | ||
Insulation Non-insulated | ||
Inner Ring Diameter 3.3mm | ||
Maximum Wire Size AWG 19AWG | ||
Minimum Wire Size AWG 23AWG | ||
Overall Length 14.8mm | ||
Stud Size 0.8 mm | ||
Colour Grey | ||
Contact Plating Nickel | ||
Thickness 320μm | ||
Standards/Approvals EU | ||
Maximum Wire Size mm² 0.653mm² | ||
Minimum Wire Size mm² 0.259mm² | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IT
The TE Connectivity Multispring Pin Magnet Wire Terminal offers reliable connectivity for a diverse range of applications. Its primary function is to facilitate insulation displacement connections for magnet wire sizes ranging from 23 to 19 AWG.
Compatible with discrete wire type magnet wire, providing flexibility in applications
Constructed with tin plating for enhanced resistance to corrosion
Employs insulation displacement termination method for reliable connections
Features straight Terminal orientation to simplify installation
Operating temperature range of -65 to 150 °C ensures adaptability to various environments
Related links
- TE Connectivity 0.8 mm Stud Size 19.5 AWG 17 AWG Wire Size, Grey
- TE Connectivity 0.8 mm Stud Size 28 AWG 25 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 23 AWG 19 AWG Wire Size, Grey
- TE Connectivity 33 AWG to 31 AWG, Grey
- TE Connectivity 30 AWG to 25 AWG, Silver
- TE Connectivity 16 AWG to 15 AWG, Grey
- TE Connectivity 30 AWG to 27 AWG, Grey
- TE Connectivity 30 AWG to 27 AWG, Grey
