Centurion Safety Lithium-Ion for use with Concept Air Powered Respirator
- RS Stock No.:
- 832-026
- Mfr. Part No.:
- R23BLI
- Manufacturer:
- Centurion Safety
N
Subtotal (1 unit)*
PHP21,719.98
(exc. VAT)
PHP24,326.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,719.98 |
*price indicative
- RS Stock No.:
- 832-026
- Mfr. Part No.:
- R23BLI
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Sub Type | Lithium-Ion | |
| Product Type | Rechargeable Battery Pack | |
| For Use With | Concept Air Powered Respirator | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Sub Type Lithium-Ion | ||
Product Type Rechargeable Battery Pack | ||
For Use With Concept Air Powered Respirator | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- CH
The Centurion Safety lightweight lithium-ion battery pack engineered exclusively for the Advanced ConceptAir respiratory system. This high-performance power source ensures consistent and reliable airway protection throughout long shifts in demanding industrial work environments.
Reduced user fatigue compared to legacy NiMH alternatives
Rated for 500 complete discharge and recharge cycles
Heavy duty casing resists impacts and dust penetration
Related links
- Centurion Safety Particle Filter for use with Concept Air powered respirator R23P3/5
- Centurion Safety Filter for use with Concept Air Powered Respirator R23PF/10
- Centurion Safety Helmet for use with Concept Air Powered Air Purifying Respirator
- Centurion Safety Concept Air Series Power Unit Powered Respirator, EN 12941 TH2P
- Centurion Safety Concept Air Series Welding Helmet Respiratory Protection, EN 379
- Centurion Safety Powered Respirator for use with R23BLI
- Centurion Safety Respiratory Protection for use with ConceptAir R23FUVNKIT Powered Respirator
- Centurion Safety Concept Air Series Safety Helmet Visor, EN 397:2012 + A1:2012
