Centurion Safety Concept Air Series Safety Helmet Visor, EN 397:2012 + A1:2012
- RS Stock No.:
- 832-029
- Mfr. Part No.:
- R23CHFUVKIT
- Manufacturer:
- Centurion Safety
N
Subtotal (1 unit)*
PHP63,429.66
(exc. VAT)
PHP71,041.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,429.66 |
*price indicative
- RS Stock No.:
- 832-029
- Mfr. Part No.:
- R23CHFUVKIT
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | Safety Helmet | |
| Series | Concept Air | |
| Sub Type | Visor | |
| Standards/Approvals | EN 397:2012 + A1:2012 | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type Safety Helmet | ||
Series Concept Air | ||
Sub Type Visor | ||
Standards/Approvals EN 397:2012 + A1:2012 | ||
- COO (Country of Origin):
- GB
The Centurion Safety helmet offers lightweight respiratory protection with an integrated Air duct delivering filtered Air to the breathing zone. Its flip-up visor provides high-impact protection, catering to various industrial needs.
Constructed from Durable ABS material for enhanced safety
Fitted with a polycarbonate visor offering impact protection
Includes an integral Air duct for filtered Air supply
Weighs only 650g for comfort during prolonged use
Related links
- Centurion Safety Concept Air Series Welding Helmet Respiratory Protection, EN 379
- Centurion Safety Concept Air Series Power Unit Powered Respirator, EN 12941 TH2P
- Gentex PureFlo Series Powered Air Respirator Hard EN 397:2012
- Centurion Safety Helmet for use with Concept Air Powered Air Purifying Respirator
- Centurion Safety Concept Core Black Safety Helmet Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet Adjustable
- Centurion Safety Concept Core White Safety Helmet Adjustable
- Centurion Safety Concept Core Blue Safety Helmet Adjustable
