Centurion Safety Concept Air Series Welding Helmet Respiratory Protection, EN 379
- RS Stock No.:
- 832-024
- Mfr. Part No.:
- R23AWH9/13KIT
- Manufacturer:
- Centurion Safety
N
Subtotal (1 unit)*
PHP80,197.12
(exc. VAT)
PHP89,820.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,197.12 |
*price indicative
- RS Stock No.:
- 832-024
- Mfr. Part No.:
- R23AWH9/13KIT
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | Welding Helmet | |
| Battery Type | CR2450 | |
| Series | Concept Air | |
| Sub Type | Respiratory Protection | |
| Standards/Approvals | EN 379 | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type Welding Helmet | ||
Battery Type CR2450 | ||
Series Concept Air | ||
Sub Type Respiratory Protection | ||
Standards/Approvals EN 379 | ||
- COO (Country of Origin):
- GB
The Centurion Safety welding helmet offers respiratory protection with user-adjustable external controls for shade and grinding modes, ensuring safety and comfort during welding operations.
Automatic heavy-duty welding shield designed for respiratory protection
User-adjustable external controls facilitate shade and grinding settings
Includes an elasticated Proban face seal for added flame resistance
Equipped with a comfortable head harness for a secure fit
Related links
- Centurion Safety Concept Air Series Safety Helmet Visor, EN 397:2012 + A1:2012
- Centurion Safety Concept Air Series Power Unit Powered Respirator, EN 12941 TH2P
- Centurion Safety Helmet for use with Concept Air Powered Air Purifying Respirator
- Centurion Safety Concept Core Black Safety Helmet Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet Adjustable
- Centurion Safety Concept Core White Safety Helmet Adjustable
- Centurion Safety Concept Core Blue Safety Helmet Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet Ventilated Adjustable
