Centurion Safety Concept Air Series Power Unit Powered Respirator, EN 12941 TH2P
- RS Stock No.:
- 832-031
- Mfr. Part No.:
- R23/2000PLUS
- Manufacturer:
- Centurion Safety
N
Subtotal (1 unit)*
PHP32,994.30
(exc. VAT)
PHP36,953.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,994.30 |
*price indicative
- RS Stock No.:
- 832-031
- Mfr. Part No.:
- R23/2000PLUS
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | Power Unit | |
| Battery Type | Lithium-ion | |
| Series | Concept Air | |
| Kit Contents | filter | |
| Sub Type | Powered Respirator | |
| Standards/Approvals | EN 12941 TH2P | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type Power Unit | ||
Battery Type Lithium-ion | ||
Series Concept Air | ||
Kit Contents filter | ||
Sub Type Powered Respirator | ||
Standards/Approvals EN 12941 TH2P | ||
- COO (Country of Origin):
- GB
The Centurion Safety Air power unit is designed to provide efficient respiratory protection, complete with integral alarms for enhanced safety. This reliable system is Ideal for various industrial applications where Airborne contaminants pose a risk.
Certified to EN 12941 TH2P standards for reliable performance
Airflow of typically 200l/min accommodates various work environments
Battery lasts 8-9 hours, ensuring extended use without interruptions
Supplied with a range of compatible headpieces for versatility
Related links
- Sundstrom H10 Series Powered Respirator Powered Respirator EN 12941
- Centurion Safety Concept Air Series Welding Helmet Respiratory Protection, EN 379
- Centurion Safety Concept Air Series Safety Helmet Visor, EN 397:2012 + A1:2012
- 3M TR-800 Series Powered Respirator Powered Respirator EN 12941
- Sundstrom H06 Series Powered Respirator EN 12941
- Sundstrom H10 Series Powered Respirator EN 12941
- Gentex PF33 Series Powered Air Respirator Powered Respirator EN 12941
- Gentex PF23 Series Powered Air Respirator Powered Respirator EN 12941
