Centurion Safety Powered Respirator for use with R23BLI
- RS Stock No.:
- 832-032
- Mfr. Part No.:
- R23BCLI
- Manufacturer:
- Centurion Safety
N
Subtotal (1 unit)*
PHP12,429.54
(exc. VAT)
PHP13,921.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,429.54 |
*price indicative
- RS Stock No.:
- 832-032
- Mfr. Part No.:
- R23BCLI
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | Battery Charger | |
| Sub Type | Powered Respirator | |
| For Use With | R23BLI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type Battery Charger | ||
Sub Type Powered Respirator | ||
For Use With R23BLI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Centurion Safety ConceptAir battery charger is a modern solution for efficiently charging your ConceptAir battery pack, boasting versatility and reliability for everyday use.
Operating voltage range of 100-240V ac, compatible with various mains supplies
Lightweight design at 130g for easy portability
Compact dimensions of H = 42mm x L = 94mm x D = 47mm for convenient storage
Charging duration typically takes 5 hours from a flat battery
Related links
- Centurion Safety Lithium-Ion for use with Concept Air Powered Respirator
- Centurion Safety Concept Air Series Power Unit Powered Respirator, EN 12941 TH2P
- Centurion Safety R23F Series Powered Respirator Powered Respirator EN 166:2001
- Centurion Safety Helmet for use with Concept Air Powered Air Purifying Respirator
- Centurion Safety Concept Air Series Safety Helmet Visor, EN 397:2012 + A1:2012
- Centurion Safety Respiratory Protection for use with ConceptAir R23FUVNKIT Powered Respirator
- Centurion Safety Particle Filter for use with Concept Air powered respirator R23P3/5
- Centurion Safety Filter for use with Concept Air Powered Respirator R23PF/10
