BEL POWER SOLUTIONS INC 0.5 A Resettable Surface Mount Fuse, 90V
- RS Stock No.:
- 787-595
- Mfr. Part No.:
- 0ZRC0050FF1E
- Manufacturer:
- BEL POWER SOLUTIONS INC
N
Subtotal (1 bag of 1200 units)*
PHP18,927.60
(exc. VAT)
PHP21,198.91
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,927.60 | PHP15.773 |
*price indicative
- RS Stock No.:
- 787-595
- Mfr. Part No.:
- 0ZRC0050FF1E
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | Resettable Surface Mount Fuse | |
| Trip Current | 1A | |
| Voltage | 90V | |
| Current Rating | 40A | |
| Time to Trip | 4s | |
| Hold Current | 0.5A | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.5Ω | |
| Maximum Resistance | 1.17Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.77W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Package Size | 3000 | |
| Body Material | Polymer | |
| Series | 0ZRC | |
| Package Type | Bulk | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type Resettable Surface Mount Fuse | ||
Trip Current 1A | ||
Voltage 90V | ||
Current Rating 40A | ||
Time to Trip 4s | ||
Hold Current 0.5A | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.5Ω | ||
Maximum Resistance 1.17Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.77W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Package Size 3000 | ||
Body Material Polymer | ||
Series 0ZRC | ||
Package Type Bulk | ||
- COO (Country of Origin):
- TW
The BEL POWER SOLUTIONS INC Fuse is designed to provide reliable overcurrent protection. It effectively limits current flow, ensuring safety and operational integrity within various applications by rapidly transitioning to a high-resistance state when necessary.
Low hold current range of 0.50A maximises protection against overloads
Trip current significantly enhances safety by ensuring device activation under fault conditions
High maximum voltage rating of 90VDC allows broader application compatibility
Related links
- BEL POWER SOLUTIONS INC 0.75 A Resettable Surface Mount Fuse, 30V
- BEL POWER SOLUTIONS INC 1 A Resettable Surface Mount Fuse, 30V
- BEL POWER SOLUTIONS INC 0.16 A Resettable Surface Mount Fuse, 9V
- BEL POWER SOLUTIONS INC 0.5 A Resettable Surface Mount Fuse, 9V
- BEL POWER SOLUTIONS INC Fuse 6.3A, 250V
- BEL POWER SOLUTIONS INC Fuse 2A, 32V
- BEL POWER SOLUTIONS INC Power Supply PFE1300 Input 90V ac to 264V ac
- BEL POWER SOLUTIONS INC Converter 150 W, Input 264V ac to 90V ac
