BEL POWER SOLUTIONS INC 0.5 A Resettable Surface Mount Fuse, 9V
- RS Stock No.:
- 787-429
- Mfr. Part No.:
- 0ZCK0050AF2E
- Manufacturer:
- BEL POWER SOLUTIONS INC
N
Subtotal (1 reel of 3000 units)*
PHP54,077.53
(exc. VAT)
PHP60,566.83
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP54,077.53 | PHP18.026 |
*price indicative
- RS Stock No.:
- 787-429
- Mfr. Part No.:
- 0ZCK0050AF2E
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | Resettable Surface Mount Fuse | |
| Trip Current | 1A | |
| Voltage | 9V | |
| Time to Trip | 0.1s | |
| Current Rating | 100A | |
| Hold Current | 0.5A | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.15Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 0.85Ω | |
| Power Dissipation | 0.5W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Package Size | 3000 | |
| Package Type | Tape & Reel | |
| Body Material | Polymer | |
| Series | 0ZCK | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type Resettable Surface Mount Fuse | ||
Trip Current 1A | ||
Voltage 9V | ||
Time to Trip 0.1s | ||
Current Rating 100A | ||
Hold Current 0.5A | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.15Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 0.85Ω | ||
Power Dissipation 0.5W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Package Size 3000 | ||
Package Type Tape & Reel | ||
Body Material Polymer | ||
Series 0ZCK | ||
- COO (Country of Origin):
- TW
The BEL POWER SOLUTIONS INC Fuse designed to prevent fault conditions in electronic circuits. It operates effectively by interrupting excessive currents while maintaining a low resistance in normal operating conditions.
0805 chip size ensures space-efficient installation and integration
RoHS compliant, adhering to environmental regulations for hazardous substances
Operating temperature range from -40°C to 85°C for versatile applications
AEC-Q compliant, meeting automotive industry standards for reliability
Maximum voltage withstand of 9V enhances circuit protection
Related links
- BEL POWER SOLUTIONS INC 0.16 A Resettable Surface Mount Fuse, 9V
- BEL POWER SOLUTIONS INC 0.5 A Resettable Surface Mount Fuse, 90V
- BEL POWER SOLUTIONS INC 0.75 A Resettable Surface Mount Fuse, 30V
- BEL POWER SOLUTIONS INC 1 A Resettable Surface Mount Fuse, 30V
- BEL POWER SOLUTIONS INC Fuse 6.3A, 250V
- BEL POWER SOLUTIONS INC Fuse 2A, 32V
- BEL POWER SOLUTIONS INC PYB20-DIN DC/DC Converter 36V dc Input DIN Rail 20 W, 85 °C Max
- BEL POWER SOLUTIONS INC 24 W Fuse Plug Adapter Barrel 24V dc Output, 1 A
