Littelfuse 0.15A Resettable Fuse, 250V dc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
869-7425P
Mfr. Part No.:
TRF600-150
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

300mA

Voltage Rating

250V dc

Time to Trip

4s

Hold Current

0.15A

Minimum Resistance

6Ω

Maximum Resistance

10Ω

Power Dissipation

1.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy