BEL POWER SOLUTIONS INC, PFE1300-48-054NA Power Supply Input 90V ac to 264V ac, PFE1300

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-690
Mfr. Part No.:
PFE1300-48-054NA
Manufacturer:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Product Type

Power Supply

Maximum Operating Temperature

45°C

Standards/Approvals

CE

Width

54.5mm

Length

40mm

Depth

321.5mm

Series

PFE1300

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN
The BEL POWER SOLUTIONS INC AC to DC power supply enables reliable power conversion with exceptional efficiency, Ideal for servers and network devices requiring stable 48 VDC output for high performance operations.

Achieves up to 94.5% efficiency under optimal conditions

Supports a wide input voltage range of 90 to 264 VAC

Offers a robust output with a maximum power of 1300 W

Provides Active digital current sharing for parallel operation

Incorporates comprehensive protection features against over temperature and over voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy