Digitron, MC126-5002 Power Supply Input 90V ac to 264V ac, U1000
- RS Stock No.:
- 798-669
- Mfr. Part No.:
- MC126-5002
- Manufacturer:
- Digitron
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,578.33
(exc. VAT)
PHP6,247.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,578.33 |
| 5 + | PHP5,243.63 |
*price indicative
- RS Stock No.:
- 798-669
- Mfr. Part No.:
- MC126-5002
- Manufacturer:
- Digitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Product Type | Power Supply | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Series | U1000 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Product Type Power Supply | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Series U1000 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- GB
The Digitron Wall Power Supply is designed to provide efficient power for various devices, featuring interchangeable AC heads and complying with DOE Level VI efficiency standards. It offers overcurrent and short-circuit protection to ensure the safety and longevity of connected equipment. The power supply is Ideal for a wide range of applications, from industrial systems to home devices, providing stable 12V DC output with a rated current of 1A.
Compatible with UK, EU, US, and AUS AC power connections
Overcurrent and short-circuit protection
Ensures high efficiency and minimal energy loss
200mVp-p maximum for stable output voltage
90 to 264VAC for compatibility with global power sources
RoHS compliant with low standby power consumption
Related links
- BEL POWER SOLUTIONS INC PFE1300
- BEL POWER SOLUTIONS INC VBM-100
- nVent SCHROFF, 13100102 Switching Power Supply Input 90V ac to 254V ac
- MEAN WELL 90V ac to 264V ac, DPU-3200
- MEAN WELL 90V ac to 264V ac, DPU-3200
- MEAN WELL 90V ac to 264V ac, ELP-75
- nVent SCHROFF, 13100103 Switching Power Supply Input 90V to 254V ac
- nVent SCHROFF MAX
