BEL POWER SOLUTIONS INC 1 A Resettable Surface Mount Fuse, 30V
- RS Stock No.:
- 787-597
- Mfr. Part No.:
- 0ZRN0100FF1E
- Manufacturer:
- BEL POWER SOLUTIONS INC
N
Subtotal (1 bag of 500 units)*
PHP19,554.58
(exc. VAT)
PHP21,901.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,554.58 | PHP39.109 |
*price indicative
- RS Stock No.:
- 787-597
- Mfr. Part No.:
- 0ZRN0100FF1E
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | Resettable Surface Mount Fuse | |
| Trip Current | 1.8A | |
| Voltage | 30V | |
| Time to Trip | 5.2s | |
| Current Rating | 40A | |
| Hold Current | 1A | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.18Ω | |
| Maximum Resistance | 0.43Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 1.4W | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Package Size | 3000 | |
| Package Type | Bulk | |
| Body Material | Polymer | |
| Series | 0ZRN | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type Resettable Surface Mount Fuse | ||
Trip Current 1.8A | ||
Voltage 30V | ||
Time to Trip 5.2s | ||
Current Rating 40A | ||
Hold Current 1A | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.18Ω | ||
Maximum Resistance 0.43Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 1.4W | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Package Size 3000 | ||
Package Type Bulk | ||
Body Material Polymer | ||
Series 0ZRN | ||
- COO (Country of Origin):
- TW
The BEL POWER SOLUTIONS INC Fuse is designed to provide overcurrent protection in electrical circuits, ensuring reliability in various operating conditions and safeguarding components against fault conditions efficiently.
Very low resistance and high hold current for enhanced circuit protection
Solid-state design suited for operating temperatures up to 125°C
Meets EU Directive 2011/65/EU compliance for environmental safety
AEC-Q compliant, ensuring automotive-grade reliability
Rated for 30VDC with a maximum hold current of 1.0A
Related links
- BEL POWER SOLUTIONS INC 0.75 A Resettable Surface Mount Fuse, 30V
- BEL POWER SOLUTIONS INC 0.5 A Resettable Surface Mount Fuse, 90V
- BEL POWER SOLUTIONS INC 0.16 A Resettable Surface Mount Fuse, 9V
- BEL POWER SOLUTIONS INC 0.5 A Resettable Surface Mount Fuse, 9V
- BEL POWER SOLUTIONS INC Fuse 6.3A, 250V
- BEL POWER SOLUTIONS INC Fuse 2A, 32V
- BEL POWER SOLUTIONS INC 24 W Fuse Plug Adapter Barrel 24V dc Output, 1 A
- BEL POWER SOLUTIONS INC Panel Mount AC/DC Power Supply 100V ac, 4 A Output 28V dc 112 W
