BEL POWER SOLUTIONS INC 0.16 A Resettable Surface Mount Fuse, 9V
- RS Stock No.:
- 787-430
- Mfr. Part No.:
- 0ZCM0016FF2G
- Manufacturer:
- BEL POWER SOLUTIONS INC
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-430
- Mfr. Part No.:
- 0ZCM0016FF2G
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Trip Current | 0.4A | |
| Product Type | Resettable Surface Mount Fuse | |
| Voltage | 9V | |
| Time to Trip | 0.1s | |
| Current Rating | 40A | |
| Hold Current | 0.16A | |
| Terminal Material | Tin | |
| Minimum Resistance | 1Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 4.2Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.5W | |
| Standards/Approvals | UL | |
| Package Size | 4000 | |
| Package Type | Tape & Reel | |
| Series | 0ZCM | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Trip Current 0.4A | ||
Product Type Resettable Surface Mount Fuse | ||
Voltage 9V | ||
Time to Trip 0.1s | ||
Current Rating 40A | ||
Hold Current 0.16A | ||
Terminal Material Tin | ||
Minimum Resistance 1Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 4.2Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.5W | ||
Standards/Approvals UL | ||
Package Size 4000 | ||
Package Type Tape & Reel | ||
Series 0ZCM | ||
Body Material Polymer | ||
- COO (Country of Origin):
- TW
The BEL POWER SOLUTIONS INC Fuse is designed to prevent overcurrent conditions. Engineered with Advanced polymer technology, it facilitates safe and efficient performance in critical applications.
0603 chip size ensures Compact design for space-constrained applications
Wide operating current range of 0.16A to 0.40A allows versatility in usage
Rated for maximum voltage of 9-60V to accommodate various circuit requirements
Compliant with AEC-Q standards, ensuring high reliability in automotive applications
Temperature range of -40°C to 85°C enables functionality in diverse environments
Related links
- BEL POWER SOLUTIONS INC 0.5 A Resettable Surface Mount Fuse, 9V
- BEL POWER SOLUTIONS INC 0.75 A Resettable Surface Mount Fuse, 30V
- BEL POWER SOLUTIONS INC 0.5 A Resettable Surface Mount Fuse, 90V
- BEL POWER SOLUTIONS INC 1 A Resettable Surface Mount Fuse, 30V
- BEL POWER SOLUTIONS INC Fuse 6.3A, 250V
- BEL POWER SOLUTIONS INC Fuse 2A, 32V
- BEL POWER SOLUTIONS INC PYB20-DIN DC/DC Converter 36V dc Input DIN Rail 20 W, 85 °C Max
- BEL POWER SOLUTIONS INC 24 W Fuse Plug Adapter Barrel 24V dc Output, 1 A
