BEL POWER SOLUTIONS INC PYB20-DIN DC/DC Converter, 24V dc/ 834 mA, 36V dc Input, 9V dc Input, DIN Rail 20 W, 85 °C Max
- RS Stock No.:
- 786-870
- Mfr. Part No.:
- PYB20-Q24-S24-DIN
- Manufacturer:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-870
- Mfr. Part No.:
- PYB20-Q24-S24-DIN
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 834mA | |
| Mount Type | DIN Rail | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1500V dc | |
| Maximum Output Power | 20W | |
| Length | 76mm | |
| Weight | 70g | |
| Standards/Approvals | RoHS | |
| Depth | 25.8mm | |
| Series | PYB20-DIN | |
| Width | 31.5mm | |
| Minimum Operating Temperature | -45°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Maximum Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 834mA | ||
Mount Type DIN Rail | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1500V dc | ||
Maximum Output Power 20W | ||
Length 76mm | ||
Weight 70g | ||
Standards/Approvals RoHS | ||
Depth 25.8mm | ||
Series PYB20-DIN | ||
Width 31.5mm | ||
Minimum Operating Temperature -45°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
Maximum Switching Frequency 300kHz | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC DC-DC converter is designed to provide reliable, isolated power solutions. It operates within a 9-36 Vdc input range, delivering up to 24 Vdc output, making it Ideal for various applications.
Delivers up to 20 W output power with 88% efficiency
Offers 1,500 Vdc isolation for enhanced safety
Operates efficiently across a wide temperature range of -40 to 85°C
Equipped with continuous short circuit and over current protection
Related links
- BEL POWER SOLUTIONS INC PYB20 DC/DC Converter 75V dc Input Board, 85 °C Max Temp -40
- BEL POWER SOLUTIONS INC PYB30 DC/DC Converter 36V dc Input Board, 85 °C Max Temp -40 °C
- Recom REC20-Z DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- BEL POWER SOLUTIONS INC LWN Switched Mode DIN Rail Power Supply 350 V dc 5 A Output DC
- BEL POWER SOLUTIONS INC LWR Switched Mode DIN Rail Power Supply 350 V dc 5 A Output DC 125
- BEL POWER SOLUTIONS INC AE40-EW DC/DC Converter 1200V dc Input Board 40 W, 70 °C Max Temp
- TDK-Lambda DPX20W DC/DC Converter 24V dc Input DIN Rail 20 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX20W DC/DC Converter -15 V dc/ 667 mA 24V dc Input 85 °C Max Temp
