BEL POWER SOLUTIONS INC PYB20 DC/DC Converter, 24V dc/ 834 A, 75V dc Input, 18V dc Input 20 W, Board, 85 °C Max Temp -40
- RS Stock No.:
- 786-871
- Mfr. Part No.:
- PYB20-Q48-S24
- Manufacturer:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-871
- Mfr. Part No.:
- PYB20-Q48-S24
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 834A | |
| Mount Type | Board | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1500V dc | |
| Maximum Output Power | 20W | |
| Length | 50.8mm | |
| Depth | 11.8mm | |
| Weight | 28g | |
| Standards/Approvals | RoHS | |
| Width | 25.4mm | |
| Series | PYB20 | |
| Maximum Switching Frequency | 300kHz | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 834A | ||
Mount Type Board | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1500V dc | ||
Maximum Output Power 20W | ||
Length 50.8mm | ||
Depth 11.8mm | ||
Weight 28g | ||
Standards/Approvals RoHS | ||
Width 25.4mm | ||
Series PYB20 | ||
Maximum Switching Frequency 300kHz | ||
Maximum Operating Temperature 85°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC DC-DC converter is designed for reliable power supply applications, providing a stable output for various electronic devices in demanding environments.
Includes continuous short circuit and over voltage protection for enhanced safety
Provides a wide operating temperature range from -40°C to 85°C
Features robust six-sided metal shielding for improved electromagnetic interference performance
Related links
- BEL POWER SOLUTIONS INC PYB20-DIN DC/DC Converter 36V dc Input DIN Rail 20 W, 85 °C Max
- BEL POWER SOLUTIONS INC PQA50-D DC/DC Converter 36V dc Input Board, 85 °C Max Temp
- BEL POWER SOLUTIONS INC PYB30 DC/DC Converter 36V dc Input Board, 85 °C Max Temp -40 °C
- BEL POWER SOLUTIONS INC AE40-EW DC/DC Converter 1200V dc Input Board 40 W, 70 °C Max Temp
- BEL POWER SOLUTIONS INC PYB15-T DC/DC Converter 75V dc Input 3 A Chassis Mount, 85 °C Max Temp
- Recom REC20-Z DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- BEL POWER SOLUTIONS INC PDQ15 DC/DC Converter 75V dc Input Through Hole, 105 °C Max
- BEL POWER SOLUTIONS INC DFC10 DC/DC Converter 72V dc Input PCB, 85 °C Max Temp -40
