BEL POWER SOLUTIONS INC PYB30 DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 9V dc Input 30 W, Board, 85 °C Max Temp -40 °C
- RS Stock No.:
- 786-872
- Mfr. Part No.:
- PYB30-Q24-S5
- Manufacturer:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-872
- Mfr. Part No.:
- PYB30-Q24-S5
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 6A | |
| Mount Type | Board | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1500V dc | |
| Package Type | DIP | |
| Maximum Output Power | 30W | |
| Width | 40.6mm | |
| Standards/Approvals | RoHS | |
| Length | 50.8mm | |
| Series | PYB30 | |
| Weight | 50g | |
| Depth | 11.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Switching Frequency | 400kHz | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 6A | ||
Mount Type Board | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1500V dc | ||
Package Type DIP | ||
Maximum Output Power 30W | ||
Width 40.6mm | ||
Standards/Approvals RoHS | ||
Length 50.8mm | ||
Series PYB30 | ||
Weight 50g | ||
Depth 11.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Switching Frequency 400kHz | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC converter is a DC-DC device is designed to deliver up to 30 W of isolated output efficiently, ensuring stable power conversion for various applications.
Offers a wide input range of 9 to 36 Vdc for versatile compatibility
Includes continuous short circuit protection for enhanced reliability
Features a Compact design with standard pinout for easy integration
Achieves efficiency levels up to 90%, reducing thermal output
Operates across a broad temperature range of -40 to 85°C
Related links
- BEL POWER SOLUTIONS INC PYB20 DC/DC Converter 75V dc Input Board, 85 °C Max Temp -40
- BEL POWER SOLUTIONS INC PQA50-D DC/DC Converter 36V dc Input Board, 85 °C Max Temp
- BEL POWER SOLUTIONS INC PYB20-DIN DC/DC Converter 36V dc Input DIN Rail 20 W, 85 °C Max
- BEL POWER SOLUTIONS INC VSK-S5 AC/DC Power Supply 370V dc Input Board, 70 °C Max
- BEL POWER SOLUTIONS INC PYB15-T DC/DC Converter 75V dc Input 3 A Chassis Mount, 85 °C Max Temp
- TRACO POWER TEN 30 DC/DC Converter 18V dc Input PCB 6-Pin
- TRACO POWER TEN 30UIR DC/DC Converter 160V dc Input PCB
- MEAN WELL SKMW30 DC/DC Converter 9 V dc/ 9V dc Input 30 W 85 °C Max Temp -40 °C Min Temp,
