TRACO POWER TEN 30UIR DC/DC Converter, 15V dc/ 6 A, 160V dc Input, 9V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 589-891
- Mfr. Part No.:
- TEN 30-7223UIR
- Manufacturer:
- TRACO POWER
Subtotal (1 tube of 10 units)*
PHP61,877.93
(exc. VAT)
PHP69,303.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 03, 2027
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP61,877.93 | PHP6,187.793 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 589-891
- Mfr. Part No.:
- TEN 30-7223UIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 6A | |
| Output Current 2 | 1A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 12:1 | |
| MTBF | 689800h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV | |
| Package Type | Metal case | |
| Maximum Output Power | 30W | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Standards/Approvals | EN 45545-2, EN 61373, EN 50155, IEC 62368-1, UL 62368-1, EN 62368-1 | |
| Weight | 35g | |
| Series | TEN 30UIR | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 6A | ||
Output Current 2 1A | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 12:1 | ||
MTBF 689800h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 3kV | ||
Package Type Metal case | ||
Maximum Output Power 30W | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Width 25.4mm | ||
Standards/Approvals EN 45545-2, EN 61373, EN 50155, IEC 62368-1, UL 62368-1, EN 62368-1 | ||
Weight 35g | ||
Series TEN 30UIR | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACO POWER TEN 30UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 160V Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 5.1 V/ 6 A 9V Input 30 W 85 °C Max Temp -40 °C Min
- TRACO POWER TEN 30UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 160V Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 160V Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 160V dc Input PCB
