TRACO POWER TEN 30UIR DC/DC Converter, 5.1V dc/ 6 A, 160V Input, 9V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 589-910
- Mfr. Part No.:
- TEN 30-3611UIR
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP7,636.48
(exc. VAT)
PHP8,552.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 16, 2026
- Plus 97 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP7,636.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 589-910
- Mfr. Part No.:
- TEN 30-3611UIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5.1V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 6A | |
| Output Current 2 | 1.25A | |
| Mount Type | PCB | |
| Output Voltage 2 | 15V | |
| Input Ratio | 12:1 | |
| MTBF | 689800h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 3kV | |
| Number of Pins | 7 | |
| Package Type | Metal case | |
| Maximum Output Power | 30W | |
| Series | TEN 30UIR | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Weight | 35g | |
| Standards/Approvals | EN 50155, EN 45545-2, EN 61373, EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Depth | 10.2mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5.1V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V | ||
Minimum Input Voltage 9V | ||
Output Current 1 6A | ||
Output Current 2 1.25A | ||
Mount Type PCB | ||
Output Voltage 2 15V | ||
Input Ratio 12:1 | ||
MTBF 689800h | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 3kV | ||
Number of Pins 7 | ||
Package Type Metal case | ||
Maximum Output Power 30W | ||
Series TEN 30UIR | ||
Width 25.4mm | ||
Length 50.8mm | ||
Weight 35g | ||
Standards/Approvals EN 50155, EN 45545-2, EN 61373, EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Depth 10.2mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACO POWER TEN 30UIR DC/DC Converter 160V Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 160V Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 160V Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 160V Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEN 40UIR DC/DC Converter 160V Input PCB
