TRACO POWER TEN 40UIR DC/DC Converter, 5.1V dc/ 8 A, 160V Input, 9V Input 40 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 589-916
- Mfr. Part No.:
- TEN 40-3611UIR
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP71,851.33
(exc. VAT)
PHP80,473.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10 unit(s) shipping from November 23, 2026
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP71,851.33 | PHP7,185.133 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 589-916
- Mfr. Part No.:
- TEN 40-3611UIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5.1V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 8A | |
| Output Current 2 | 1.67A | |
| Mount Type | PCB | |
| Output Voltage 2 | -12V | |
| Input Ratio | 12:1 | |
| Number of Outputs | 1 | |
| MTBF | 843400h | |
| Ripple and Noise | 80mV Pk-Pk | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 3kV | |
| Number of Pins | 9 | |
| Maximum Output Power | 40W | |
| Package Type | 2 x 1 in | |
| Weight | 34.5g | |
| Standards/Approvals | EN 55032, EN 45545-2, EN 50155, EN 55035, UL 62368-1, MIL-STD-810F, IEC 62368-1, EN 62368-1, EN 61373 | |
| Length | 50.8mm | |
| Series | TEN 40UIR | |
| Width | 25.4mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5.1V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V | ||
Minimum Input Voltage 9V | ||
Output Current 1 8A | ||
Output Current 2 1.67A | ||
Mount Type PCB | ||
Output Voltage 2 -12V | ||
Input Ratio 12:1 | ||
Number of Outputs 1 | ||
MTBF 843400h | ||
Ripple and Noise 80mV Pk-Pk | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 3kV | ||
Number of Pins 9 | ||
Maximum Output Power 40W | ||
Package Type 2 x 1 in | ||
Weight 34.5g | ||
Standards/Approvals EN 55032, EN 45545-2, EN 50155, EN 55035, UL 62368-1, MIL-STD-810F, IEC 62368-1, EN 62368-1, EN 61373 | ||
Length 50.8mm | ||
Series TEN 40UIR | ||
Width 25.4mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACO POWER TEN 40UIR DC/DC Converter 160V Input PCB
- TRACO POWER TEP 40UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEN 40UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEN 40UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEN 40UIR DC/DC Converter 160V Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 160V Input PCB
- TRACO POWER TEN 30UIR DC/DC Converter 160V Input PCB
- TRACO POWER THN 10UIR DC/DC Converter 75V Input PCB
