BEL POWER SOLUTIONS INC PYB15-T DC/DC Converter, 5V dc/, 75V dc Input 3 A, 18V dc Input, Chassis Mount, 85 °C Max Temp
- RS Stock No.:
- 786-869
- Mfr. Part No.:
- PYB15-Q48-S5-T
- Manufacturer:
- BEL POWER SOLUTIONS INC
Subtotal (1 tray of 2 units)*
PHP37,212.18
(exc. VAT)
PHP41,677.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP37,212.18 | PHP18,606.09 |
*price indicative
- RS Stock No.:
- 786-869
- Mfr. Part No.:
- PYB15-Q48-S5-T
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 3A | |
| Mount Type | Chassis Mount | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1500V dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 15W | |
| Weight | 50g | |
| Length | 76mm | |
| Standards/Approvals | RoHS | |
| Width | 31.5mm | |
| Series | PYB15-T | |
| Depth | 21.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Switching Frequency | 300kHz | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 3A | ||
Mount Type Chassis Mount | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1500V dc | ||
Number of Pins 5 | ||
Maximum Output Power 15W | ||
Weight 50g | ||
Length 76mm | ||
Standards/Approvals RoHS | ||
Width 31.5mm | ||
Series PYB15-T | ||
Depth 21.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Switching Frequency 300kHz | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC robust DC-DC converter is designed for reliable and efficient electrical power conversion, ensuring stable output across varied load conditions. Its Compact form factor facilitates versatile applications in space-constrained environments.
Delivers up to 15 W isolated output for robust performance
Offers a 4:1 input range, accommodating 18∼75 Vdc for versatility
Includes built-in short circuit and overcurrent protection for enhanced safety
Features a temperature range of -40∼85°C for reliable performance under extreme conditions
Related links
- BEL POWER SOLUTIONS INC PYB20 DC/DC Converter 75V dc Input Board, 85 °C Max Temp -40
- TRACO POWER TMDC 40 DC/DC Converter 75V dc Input 1.67 A Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACO POWER TMDC 60 DC/DC Converter 75V dc Input 5 A Chassis Mount, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TMDC 60 DC/DC Converter 75V dc Input 2.5 A Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACO POWER TMDC 40 DC/DC Converter 75V dc Input 8 A Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACO POWER TMDC 40 DC/DC Converter 75V dc Input 3.33 A Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACO POWER TMDC 40 DC/DC Converter 75V dc Input 835 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- BEL POWER SOLUTIONS INC PDQ15 DC/DC Converter 75V dc Input Through Hole, 105 °C Max
