BEL POWER SOLUTIONS INC PQA50-D DC/DC Converter, 12V dc/ 4.167 A, 36V dc Input, 18V dc Input 50 W, Board, 85 °C Max Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-691
Mfr. Part No.:
PQA50-D24-S12-D
Manufacturer:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V dc

Output Current 1

4.167A

Mount Type

Board

Number of Outputs

1

MTBF

1000000h

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1500V dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

50W

Series

PQA50-D

Width

25.4mm

Standards/Approvals

RoHS

Weight

35g

Length

50.8mm

Depth

11.8mm

Efficiency

93%

Maximum Switching Frequency

300kHz

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The BEL POWER SOLUTIONS INC highly efficient DC-DC converter is designed to deliver reliable performance in demanding applications. Its isolated output makes it suitable for a variety of operational environments.

Up to 50 W isolated output enables broad application flexibility

2:1 input range of 18 to 36 Vdc ensures adaptability to different input voltages

Offering a regulated output with short circuit, overcurrent, and under-voltage protection enhances reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy